Manufacturer Part #
74VHCT374AMTCX
74VHCT Series 5 V 3-State Octal D-Type Flip-Flop - TSSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 74VHCT374AMTCX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 74VHCT374AMTCX - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| Family: | A/LVC/H |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74VHCT374AMTCX is an Advanced high speed CMOS octal D-Type Flip-Flop with 3-STATE output, fabricated with silicon gate CMOS technology. Available in TSSOP-20 package.
This device can be used to interface 3 V to 5 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features:
- High speed fMAX = 140 MHz (typ) at TA = 25°C
- High noise immunity VIH = 2.0 V, VIL = 0.8 V
- Power down protection is provided on all inputs and outputs
- Low power dissipation ICC = 4 µA (max) @ TA = 25°C
- Pin and function compatible with 74HCT374
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
7,500
$0.199
10,000
$0.198
12,500+
$0.195
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount