text.skipToContent text.skipToNavigation

Référence fabricant

74AC08SCX

74AC Series 2 to 6 V Surface Mount Quad 2 Input AND Gate - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi 74AC08SCX - Caractéristiques techniques
Attributes Table
Logic Circuit: AND Gate
Family: C/AC
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74AC08SCX is a part of 74AC08 series logic gate. It has an storage temperature ranging from -65°C to +150°C and its available in SOIC-14 package.

Features:

  • ICC reduced by 50% on 74AC only
  • Outputs source/sink 24 mA
  • Package: SOIC-14, JEDEC MS-012, 0.150" Narrow

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74AC08 series of logic gate

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
7500
Multiples de :
2500
Total 
2 250,00 $
USD
Quantité
Prix unitaire
2 500
$0.305
7 500
$0.30
12 500+
$0.295
Product Variant Information section