text.skipToContent text.skipToNavigation

Manufacturer Part #

54FCT162245ATEB

16-BIT BIDIRECTIONAL TRAN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 54FCT162245ATEB - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: FCT
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 2.4mA
Propagation Delay: 4.9ns
Operating Temperature: -55°C to +125°C
Capacitance: 3.5pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -16mA
Low Level Output Current: 16mA
No of Pins: 48
Quiescent Current: 5µA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
90
Multiple Of:
15
Total
$3,482.10
USD
Quantity
Unit Price
1
$40.63
4
$40.08
15
$39.57
30
$39.30
75+
$38.69
Product Variant Information section