Manufacturer Part #
5PB1102CMGI8
MIXED SIGNAL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 5PB1102CMGI8 - Technical Attributes
Attributes Table
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount