Manufacturer Part #
74FCT163244APAG8
3.3V CMOS 16-BIT TRNCVR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TSSOP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 74FCT163244APAG8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 74FCT163244APAG8 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | FCT |
| No of Functions / Channels: | 16 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Supply Current: | 2mA |
| Propagation Delay: | 4.8ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 3.5pF |
| No of Inputs: | 16 |
| No of Outputs: | Sixteen |
| High Level Output Current: | -8mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 48 |
| Quiescent Current: | 0.1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-48
Mounting Method:
Surface Mount