text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT245ATSOG

8 BIT COMPARATOR

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74FCT245ATSOG - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: FCT
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.75V to 5.25V
Supply Current: 5mA
Propagation Delay: 4.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 6pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -15mA
Low Level Output Current: 64mA
No of Pins: 20
Quiescent Current: 0.01mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
925
Multiple Of:
37
Total
$934.25
USD
Quantity
Unit Price
925
$1.01
1,850
$0.985
2,775
$0.98
3,700+
$0.97
Product Variant Information section