text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3245PW,118

74CBTLV Series 3.6 V 8-Bit Bus Switch with Output Enable - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Nexperia 74CBTLV3245PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
Family: CBT
No of Functions / Channels: 8
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: 100mA
Power Dissipation: 500mW
Operating Temperature: -40°C to +125°C
No of Outputs: Eight
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,525.00
USD
Quantity
Unit Price
2,500+
$1.01
Product Variant Information section