Manufacturer Part #
74LV32AT14-13
74LV Series 5.5 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated 74LV32AT14-13 - Technical Attributes
Attributes Table
| Logic Circuit: | OR Gate |
| Family: | LV/U/X/XT |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 2V to 5.5V |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.0832
7,500
$0.081
10,000
$0.0805
25,000
$0.0787
37,500+
$0.077
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount