text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP33MNR4G

Multipliers/Dividers 3.3V/5V ECL Divide By 4 Divider

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP33MNR4G - Technical Attributes
Attributes Table
Logic Circuit: Divide-by-N
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 5.5V
Operating Temperature: -40°C to +85°C
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,540.00
USD
Quantity
Unit Price
1,000+
$4.54
Product Variant Information section