text.skipToContent text.skipToNavigation

Référence fabricant

74LCX245MTCX

74LCX Series 3.6 V SMT Low Voltage Bidirectional Transceiver - TSSOP-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2516
Product Specification Section
onsemi 74LCX245MTCX - Caractéristiques techniques
Attributes Table
Logic Circuit: Transceiver
Family: VCX/LCX
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 8.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 25pF
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications
The first CMOS (Complementary Metal–Oxide–Semiconductor)  logic family of integrated circuits was introduced 1968. Initially CMOS logic was slower than LS-TTL; however, because the logic thresholds of CMOS were proportional to the power supply voltage, CMOS devices were well-adapted to battery-operated systems with simple power supplies.

Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.

With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology.  Some of the more important family designators of these newer devices includes LV/LVT/ALVT.

The LCX245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications. The device is designed for low voltage (2.5V and 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The T/R# input determines the direction of data flow through the device. The OE# input disables both the A and B ports by placing them in a high impedance state.

The LCX245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

The Fairchild  74LCX245MTCX is a Low Voltage Bidirectional Transceiver with 5 Volt Tolerant Inputs and Outputs. It comes in a 20 Pin TSSOP Tape and Reel Package.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
1 125,00 $
USD
Quantité
Prix unitaire
2 500
$0.23
5 000
$0.225
12 500+
$0.22
Product Variant Information section