Manufacturer Part #
74LCX541MTC
74LCX Series 3.6 V SMT Low Voltage Octal Buffer/Line Driver - TSSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 74LCX541MTC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 74LCX541MTC - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | VCX/LCX |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 3.6V |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LCX541 Series is an octal buffer/line driver designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers.
pinout arrangement makes this device especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density.
The LCX541 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
Features:
- 5 V tolerant inputs and outputs
- 2.3 V-3.6 V VCC specifications provided
- 6.5 ns tPD max (VCC = 3.3 V), 10 µA ICC max
- Power-down high impedance inputs and outputs
- Supports live insertion/withdrawal
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance Human Body Model 2000 V Machine Model 200 V
- Leadless Pb-Free DQFN package
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
View the Series of Octal Buffers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.26
150
$0.25
500
$0.245
1,500
$0.24
5,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount