text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX07DTR2G

74LCX Series 2.3 to 5.5 V CMOS Hex Buffer w/ Open Drain Outputs - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LCX07DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: VCX/LCX
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: ±100mA
Propagation Delay: 3.8ns
Operating Temperature: -40°C to +85°C
Capacitance: 25pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MC74LCX07DTR2G is a low-voltage CMOS hex buffer with 5 V−tolerant inputs and open drain outputs, available in a TSSOP-14 package.

Features:

  • Designed for 2.3 to 3.6 V VCC Operation
  • 5.0 V Tolerant Inputs/Outputs
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Output Sink Capability
  • Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • Wired−OR, Wired−AND
  • Output Level Can Be Set Externally Without Affecting Speed of Device
  • ESD Performance: Human Body Model >1500 V; Machine Model >200 V
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$725.00
USD
Quantity
Unit Price
2,500
$0.147
5,000
$0.145
7,500
$0.144
12,500
$0.143
25,000+
$0.14
Product Variant Information section