text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX16373DTG

74LCX Series 2.3 to 3.6 V Non-Inverting CMOS 16-Bit Latch - TSSOP-48

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LCX16373DTG - Technical Attributes
Attributes Table
Logic Circuit: Transparent Latch
Family: VCX/LCX
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: ±100mA
Propagation Delay: 6.6ns
Operating Temperature: -55°C to +125°C
Capacitance: 20pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1911
Multiple Of:
39
Total
$1,079.72
USD
Quantity
Unit Price
1
$0.61
50
$0.595
200
$0.58
750
$0.565
2,500+
$0.535
Product Variant Information section