text.skipToContent text.skipToNavigation

Référence fabricant

MC74LCX244DTG

74LCX Series Non-Inverting 3-State CMOS Octal Buffer - TSSOP-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC74LCX244DTG - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
Family: VCX/LCX
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: ±100mA
Propagation Delay: 7.8ns
Operating Temperature: -55°C to +125°C
Capacitance: 25pF
No of Inputs: 8
No of Outputs: Triple
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74LCX244DTG is a high performance, non−inverting octal buffer, operating from a 2.3 to 3.6 V supply, available in a TSSOP-20 package.

Features:

  • Designed for 2.3 to 3.6 V VCC Operation
  • 5 V Tolerant − Interface Capability With 5 V TTL Logic
  • Supports Live Insertion and Withdrawal
  • IOFF Specification Guarantees High Impedance When VCC = 0 V
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current in All Three Logic States (10 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance:
    • Human Body Model >2000 V
    • Machine Model >200 V
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
3375
Multiples de :
75
Total 
911,25 $
USD
Quantité
Prix unitaire
1
$0.29
125
$0.285
400
$0.28
1 500
$0.27
5 000+
$0.26
Product Variant Information section