text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV1G125GS,132

74CBTLV Series 3.6 V Single Channel Surface Mount Bus Switch - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74CBTLV1G125GS,132 - Technical Attributes
Attributes Table
Family: CBT
Logic Circuit: Switch
No of Functions / Channels: 1
Supply Voltage-Nom: 2.3V to 3.6V
On-state Resistance-Max: 38Ω
Supply Current: 200µA
Power Dissipation: 250mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  HXSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$985.00
USD
Quantity
Unit Price
10,000
$0.0985
15,000
$0.0975
20,000
$0.0968
25,000+
$0.0947
Product Variant Information section