Manufacturer Part #
74LVCH2T45GT,115
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:XSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74LVCH2T45GT,115 - Product Specification
Nexperia 74LVCH2T45GT,115 - Technical Attributes
Attributes Table
| Logic Circuit: | Transceiver |
| No of Functions / Channels: | 2 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 1.2V to 5.5V |
| Power Dissipation: | 250mW |
| Propagation Delay: | 8.2ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 2.2pF |
| No of Inputs: | 2 |
| No of Outputs: | Dual |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 8 |
| Quiescent Current: | 8µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | XSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-8
Mounting Method:
Surface Mount