Manufacturer Part #
NC7WZ08K8X
NC7WZ00 Series 5.5 V 32 mA SMT TinyLogic UHS Dual 2 Input AND Gate - US8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:US-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
onsemi NC7WZ08K8X - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Power Dissipation: | 245mW |
| Propagation Delay: | 2.5ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 2.5pF |
| No of Inputs: | 4 |
| No of Outputs: | Dual |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 8 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | US-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NC7WZ08K8X is a Ultra Highspeed dual 2-input AND gate,designed for optimized power and speed.It operates with core supply voltage ranging from 1.65 V to 5.5 V.
This device is fabricated with an advanced CMOS technology to achieve Ultra high speed operation with high ouput drive,while maintaining extremely low static power dissipation.
Features:
- Space saving US8 surface mount package
- MicroPak¥ Pb-Free leadless package
- Ultra High Speed; tPD 2.5 ns Typ into 50 pF at 5 V VCC
- High Output Drive; r24 mA at 3 V VCC
- Broad VCC Operating Range; 1.65 V to 5.5 V
- Matches the performance of LCX when operated at 3.3 V VCC
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5 V to 3 V translation
- Patented noise/EMI reduction circuitry implemented
Applications:
- Desktop PC
- LCD Monitor
- Other Data Processing
- Consumer Appliances
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0774
6,000
$0.0762
12,000
$0.0749
15,000
$0.0745
45,000+
$0.0721
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
US-8
Mounting Method:
Surface Mount