text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WZ132K8X

NC7WZ132 Series 5.5 V SMT TinyLogic UHS Dual 2-Input NAND Gate - US-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi NC7WZ132K8X - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 2.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 4
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NC7WZ132K8X is a Ultra Highspeed dual 2- input NAND gate. It operates with core supply voltage ranging from 1.65 V to 5.5 V.

This device is fabricated with an advanced CMOS technology to achieve Ultra high speed operation with high ouput drive,while maintaining extremely low static power dissipation.

Features:

  • Space saving US8 surface mount package
  • MicroPak¥ leadless package
  • Ultra High Speed; tPD 3.1 ns Typ into 50 pF at 5 V VCC
  • High Output Drive; ±24 mA at 3 V VCC
  • Broad VCC Operating Range; 1.65 V to 5.5 V
  • Matches the performance of LCX when operated at 3.3 V VCC
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5 V to 3 V translation
  • Proprietary noise/EMI reduction circuitry implemented

Applications:

  • Desktop PC
  • LCD Monitor
  • Other Data Processing
  • Consumer Appliances
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$238.20
USD
Quantity
Unit Price
3,000
$0.0794
6,000
$0.0781
12,000
$0.0768
15,000
$0.0764
45,000+
$0.0739
Product Variant Information section