text.skipToContent text.skipToNavigation

Manufacturer Part #

NL27WZU04DFT2G

NL27WZU04 1.65 - 5.5 V Dual Inverter - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NL27WZU04DFT2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: ±100mA
Power Dissipation: 200mW
Propagation Delay: 6.4ns
Operating Temperature: -55°C to +125°C
Capacitance: 7pF
No of Inputs: 1
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
63,000
Factory Lead Time:
16 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$1,159.20
USD
Quantity
Unit Price
3,000
$0.034
9,000
$0.0331
12,000
$0.0329
30,000
$0.0322
45,000+
$0.0315
Product Variant Information section