text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC08MTCX

Logic Gates Qd 2-Input AND Gate

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
onsemi 74AC08MTCX - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Supply Current: 2µA
Propagation Delay: 9.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  HTSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
127,500
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,020.00
USD
Quantity
Unit Price
2,500
$0.138
5,000
$0.137
7,500
$0.136
12,500
$0.134
25,000+
$0.132
Product Variant Information section