Manufacturer Part #
74HC32BQ,115
74HC Series 6 V 4 Channel Quad 2-Input Surface Mount OR Gate - DHVQFN-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DHVQFN-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74HC32BQ,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC32BQ,115 - Technical Attributes
Attributes Table
| Logic Circuit: | OR Gate |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 2V to 6V |
| Supply Current: | 2µA |
| Power Dissipation: | 500mW |
| Propagation Delay: | 90ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 3.5pF |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -5.2mA |
| Low Level Output Current: | 5.2mA |
| No of Pins: | 14 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DHVQFN-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.21
9,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-14
Mounting Method:
Surface Mount