text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT32BQ-Q100,115

Logic Gates 74HC32-Q100; 74HCT32-Q100 - Quad 2-input OR gate

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HCT32BQ-Q100,115 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Supply Voltage-Nom: 4.5V to 5.5V
Propagation Delay: 50ps
Operating Temperature: -40°C to +125°C
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -4A
Low Level Output Current: 4A
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$2,295.00
USD
Quantity
Unit Price
3,000
$0.26
6,000+
$0.255
Product Variant Information section