Manufacturer Part #
74LV32APWJ
74LV32APW/SOT402/TSSOP14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
Nexperia 74LV32APWJ - Technical Attributes
Attributes Table
| Logic Circuit: | OR Gate |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 2V to 5.5V |
| Supply Current: | 70mA |
| Power Dissipation: | 500mW |
| Operating Temperature: | -40°C to +125°C |
| No of Inputs: | 8 |
| No of Outputs: | Quad |
| No of Pins: | 14 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.465
5,000
$0.455
7,500+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount