Manufacturer Part #
HEF4030BT,653
4030BT Series 15 V 4 Channel Quad 2-Input SMT Exclusive OR Gate - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Nexperia HEF4030BT,653 - Technical Attributes
Attributes Table
| Logic Circuit: | Exclusive OR GATE |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 3V to 15V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 30ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 7.5pF |
| No of Inputs: | 8 |
| No of Outputs: | Quad |
| High Level Output Current: | -3.4mA |
| Low Level Output Current: | 3.4mA |
| No of Pins: | 14 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The HEF4030B provides the positive quadruple exclusive-OR function. The outputs are fully buffered for highest noise immunity and pattern insensitivity of output impedance.
Features:
- Power Amplifier (PA) overall efficiency 45%
- 35.5 dB gain
- 0 dBm input power
- Gain control range >55 dB
- Integrated power sensor driver
- Low output noise floor of PA < -129 dBm/Hz in GSM RX band
- Wide operating temperature range -20 to +85 °C
- LQFP 48 pin package
- Compatible with power ramping controller PCA5075
- Compatible with GSM RF transceiver SA1620
Applications:
- 880 to 915 MHz hand-held transceivers for E-GSM applications
- 900 MHz TDMA systems.
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount