text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT86DR2G

MC74ACT Series 2 to 6 V Quad 2-Input Exclusive-OR Gate w/ 3 St Out - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
onsemi MC74ACT86DR2G - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74ACT86DR2G is a Quad 2-Input Exclusive-OR Gate available in SOIC-14 pin surface mount package. 

Features:

  • Outputs Source/Sink 24 mA
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,477.50
USD
Quantity
Unit Price
2,500
$0.20
5,000
$0.198
7,500
$0.197
10,000+
$0.195
Product Variant Information section