text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT86DTR2G

MC74ACT Series 2 to 6 V Quad 2-Input Exclusive-OR Gate w/ 3 St Out - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT86DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MC74ACT86DR2G is a Quad 2-Input Exclusive-OR Gate available in TSSOP-14 pin surface mount package.

Features:

  • Outputs Source/Sink 24 mA
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
95,000
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$772.50
USD
Quantity
Unit Price
2,500
$0.105
5,000
$0.103
10,000
$0.101
37,500+
$0.0973
Product Variant Information section