text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC86M

MM74HC Series 2 to 6 V Supply CMOS Quad 2-Input Exclusive OR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
onsemi MM74HC86M - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MM74HC86M is a Quad 2-Input Exclusive OR gate utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to equivalent LS-TTL gates while maintaining the low power consumption and high noise immunity characteristic of standard CMOS integrated circuits. Operating Temperature Ranges from -40°C to +85°C.

Features:

  • Typical propagation delay: 9 ns
  • Wide operating voltage range: 2 V–6 V
  • Low input current: 1 µA maximum
  • Low quiescent current: 20 µA maximum (74 Series)
  • Output drive capability: 10 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • RT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3245
Multiple Of:
55
Total
$762.58
USD
Quantity
Unit Price
110
$0.245
550
$0.24
1,375
$0.235
4,125
$0.23
8,250+
$0.225
Product Variant Information section