text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC86MX

MM74HC Series 2 to 6 V Supply CMOS Quad 2-Input Exclusive OR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MM74HC86MX - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The first CMOS (Complementary Metal–Oxide–Semiconductor)  logic family of integrated circuits was introduced 1968. Initially CMOS logic was slower than LS-TTL; however, because the logic thresholds of CMOS were proportional to the power supply voltage, CMOS devices were well-adapted to battery-operated systems with simple power supplies.

Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.

With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology.  Some of the more important family designators of these newer devices includes LV/LVT/ALVT.

The MM74HC86 is a Gate Quad 2- Input  which utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to equivalent LS-TTL gates while maintaining the low powerconsumption and high noise immunity characteristic of standard CMOS integrated circuits.

These gates are fully buffered and have a fanout of 10 LS-TTL loads. The 74HC logic family is functionally as well as pin out compatible with the standard 74LS logic family. All inputs are protected from  damage due to static discharge by internal diode clamps  to V CC and ground.

The MM74HC86 is a Gate Quad 2-Input cmos with a wide volt range in 14-Pin SOIC pkg in tape and reel.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
52,500
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$795.00
USD
Quantity
Unit Price
2,500
$0.107
5,000
$0.106
10,000
$0.104
12,500
$0.103
37,500+
$0.0999