Manufacturer Part #
74AUP1G08FW5-7
74AUP Series 3.6 V 4 mA SMT Single 2 Input Positive AND Gate - DFN1010-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated 74AUP1G08FW5-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74AUP1G08FW5-7 - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| No of Functions / Channels: | 1 |
| Output Characteristics: | Push-Pull |
| Supply Voltage-Nom: | 0.8V to 3.6V |
| Propagation Delay: | 4.2ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 1.5pF |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -4mA |
| Low Level Output Current: | 4mA |
| No of Pins: | 6 |
| Quiescent Current: | 0.5µA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0351
15,000
$0.0342
20,000
$0.034
50,000
$0.0333
75,000+
$0.0327
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount