Manufacturer Part #
74AUP1G11GW,125
74AUP Series 0.8 to 3.6 V 3-Input AND Gate Surface Mount - SC-88
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Nexperia 74AUP1G11GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AUP1G11GW,125 - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 0.8V to 3.6V |
| Power Dissipation: | 0.25W |
| Propagation Delay: | 4.3ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 0.8pF |
| No of Inputs: | 3 |
| No of Outputs: | Single |
| High Level Output Current: | -4mA |
| Low Level Output Current: | 4mA |
| No of Pins: | 6 |
| Quiescent Current: | 0.5µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
33,000
Germany:
33,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.126
6,000
$0.124
9,000
$0.123
15,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount