text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G08W5-7

74LVC1G08 Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC1G08W5-7 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$669.60
USD
Quantity
Unit Price
3,000
$0.0386
9,000
$0.0377
15,000
$0.0372
45,000
$0.0363
75,000+
$0.0355
Product Variant Information section