text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G14GX4-Q100Z

Inverters 74LVC1G14GX4-Q100/SOT1269/X2SO

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Nexperia 74LVC1G14GX4-Q100Z - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.15W
Propagation Delay: 2.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 4
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$1,570.00
USD
Quantity
Unit Price
10,000
$0.157
20,000+
$0.154
Product Variant Information section