text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G58W6-7

74LVC1G58 Series 5.5 V SMT Configurable Multiple-Function Gate - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Diodes Incorporated 74LVC1G58W6-7 - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
39,000
Factory Lead Time:
24 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$924.00
USD
Quantity
Unit Price
3,000
$0.0399
9,000
$0.0389
15,000
$0.0385
45,000
$0.0375
75,000+
$0.0367
Product Variant Information section