text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EL04DG

MC100EL04 Series 5.7 V Surface Mount ECL 2‐Input AND/NAND - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EL04DG - Technical Attributes
Attributes Table
Logic Circuit: AND/NAND Gate
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 4.2V to 5.7V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EL04 Series are a 2-input AND/NAND gate. The device is functionally equivalent to the E104 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E104, the EL04 is ideally suited for those applications which require the ultimate in AC performance. The 100 Series contains temperature compensation.

Key Features:

  • 240 ps Propagation Delay
  • ESD Protection:
    • > 1 kV Human Body Model
    • > 100 V Machine Model
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -4.2 V to -5.7 V
  • Internal Input Pulldown Resistors
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
  • Flammability Rating: UL 94 V-0 @ 0.125, Oxygen Index 28 to 34
  • Transistor Count = 45 devices
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,854
Factory Lead Time:
23 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$723.24
USD
Quantity
Unit Price
1
$3.88
15
$3.80
50
$3.74
150
$3.69
500+
$3.58
Product Variant Information section