Manufacturer Part #
MC74HC1G00DTT1G
MC74HC Series 4 V Surface Mount Single 2-Input NAND Gate - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Cut Tape Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2007 | ||||||||||
Product Specification Section
onsemi MC74HC1G00DTT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC1G00DTT1G - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Gate |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 4V |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74HC1G00 is a high speed CMOS 2-input NAND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.
Key Features:
- High Speed: tPD = 7 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 1 A (Max) at TA = 25°C
- High Noise Immunity
- Balanced Propagation Delays (tPLH = tPHL)
- Symmetrical Output Impedance (IOH = IOL = 2 mA)
- Chip Complexity: FETs = 40
- Pb-Free Packages are Available
Learn more about the MC74HC1G0x Family of Single Gate
Pricing Section
Global Stock:
1,422
USA:
1,422
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount