Manufacturer Part #
NC7S14P5X-L22057
Replacement to NC7S14P5X
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
onsemi NC7S14P5X-L22057 - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 6V |
| Power Dissipation: | 332mW |
| Propagation Delay: | 7.5ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 2pF |
| No of Inputs: | 1 |
| No of Outputs: | Single |
| High Level Output Current: | -2.6mA |
| Low Level Output Current: | 2.6mA |
| No of Pins: | 5 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0947
6,000
$0.0931
12,000
$0.0916
15,000
$0.0911
45,000+
$0.0881
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount