text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SV08P5X

NC7SV08 Series 3.6 V Surface Mount TinyLogic ULP-A 2-Input AND Gate - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7SV08P5X - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 0.9V to 3.6V
Power Dissipation: 0.15W
Propagation Delay: 1ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 5
Quiescent Current: 0.9µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NC7SV08P5X is an Ultra Low Power (ULP-A) TinyLogic single two input AND Gate. Ideal for applications that require extreme high speed, high drive, and low power.

Features:

  • 0.9 V to 3.6 V Vcc Supply Ooperation
  • 3.6 V OverVoltage Tolerant I/O's at Vcc from 0.9 V to 3.6 V
  • Extremely High Speed tPD
    • 1.5 ns Typical for 2.7 V to 3.6V Vcc
    • 1.8 ns Typical for 2.3 V to 2.7V Vcc
    • 2.0 ns Typical for 1.65 V to 1.95V Vcc
    • 3.2ns Typical for 1.4 V to 1.6V Vcc
    • 6.0 ns Typical for 1.1 V to 1.3V Vcc
    • 12 ns Typical for 0.9 V Vcc
  • Power-Off High-Impedance Inputs and Outputs
  • High Static Drive (   IOH/ IOL     )
    • ±24 mA at 3.00 V Vcc
    • ±18 mA at 2.30 V Vcc
    • ±6 mA at 1.65 V Vcc
    • ±4 mA at 1.4 V Vcc
    • ±2 mA at 1.1 V Vcc
    • ±0.1 mA at 0.9 V Vcc
  • Uses Proprietary Quiet Series Noise/EMI Reduction Circuitry
  • Ultra small MicroPak leadfree package
  • Ultra-Low Dynamic Power

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$1,156.50
USD
Quantity
Unit Price
3,000
$0.0818
6,000
$0.0803
9,000
$0.0795
12,000
$0.0789
15,000+
$0.0771
Product Variant Information section