text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ125DFT2G

NL17SZ Series 3.25 V SMT Single Non-Inverting Buffer; 3-State - SOT-353

Product Specification Section
onsemi NL17SZ125DFT2G - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NL17SZ125 is a high performance non−inverting buffer operating from a 1.65 V to 5.5 V supply.

Key Features:

  • Extremely High Speed: tPD 2.6 ns (typical) at VCC = 5.0 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Overvoltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability With 5.0 V TTL Logic with VCC = 3.0 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • 3−State OE Input is Active−Low
  • Replacement for NC7SZ125
  • Chip Complexity = 36 FETs
  • Pb−Free Packages are Available

Applications:

  • Telecommunications equipment
  • High-performance work stations
  • PC's and networking servers
  • Portable comsumer electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$975.00
USD
Quantity
Unit Price
3,000
$0.0337
9,000
$0.0329
15,000
$0.0325
60,000
$0.0316
90,000+
$0.0309