text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ14XV5T2G

LOG SCHMITT TRIGGER INVTR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NL17SZ14XV5T2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-553
Mounting Method: Surface Mount
Features & Applications

The NL17SZ14XV5T2G is a single inverter with Schmitt trigger, available in a SOT-553 package.

The device performs much as LCX multi−gate products in speed and drive.

Features:

  • Tiny SOT−353 and SOT−553 Packages
  • Source/Sink 24 mA at 3.0 V
  • Over−Voltage Tolerant Inputs and Outputs
  • Pin For Pin with NC7SZ14
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Chip Complexity: FET = 20
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
32000
Multiple Of:
4000
Total
$793.60
USD
Quantity
Unit Price
4,000
$0.0257
12,000
$0.0251
20,000
$0.0248
80,000
$0.0241
120,000+
$0.0236
Product Variant Information section