text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ17XV5T2G

NL17SZ17 Series 1.6 to 5.5 V Single Buffer Schmitt Trigger - SOT-553

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
onsemi NL17SZ17XV5T2G - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-553
Mounting Method: Surface Mount
Features & Applications

The NL17SZ17 is a single Non−inverting Schmitt Trigger Buffer in two tiny footprint packages. The device performs much as LCX multi−gate products in speed and drive.

Key Features:

  • Tiny SOT−353 and SOT−553 Packages
  • Source/Sink 24 mA at 3.0 Volts
  • Overvoltage Tolerant Inputs and Outputs
  • Chip Complexity: FETs = 20
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.60
USD
Quantity
Unit Price
4,000
$0.0259
12,000
$0.0253
20,000
$0.025
80,000
$0.0243
120,000+
$0.0238
Product Variant Information section