text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP3SXSTR

STGAP3 Series Gate Driver 10A Isolated Capacitive Coupling 5700Vrms 16-SO SMD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2442
Product Specification Section
STMicroelectronics STGAP3SXSTR - Technical Attributes
Attributes Table
No of Functions / Channels: 1
Propagation Delay: 75ns
Operating Temperature: -40°C to +125°C
No of Inputs: 2
No of Outputs: Single
High Level Output Current: 10A
Low Level Output Current: 10A
No of Pins: 16
Quiescent Current: 1.5mA
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87
USA:
87
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.00
USD
Quantity
Unit Price
1
$5.00
10
$4.52
40
$4.23
150
$3.96
500+
$3.71