text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT11DR2G

MC74ACT11 Series 4.5 to 5.5 V Triple 3 Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT11DR2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 3
Output Characteristics: Differential
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC74ACT11DR2G is a triple 3−Input AND gate with an quiescent supply current of 40 µA, available in a SOIC-14 package.

Features:

  • Outputs Source/Sink 24 mA
  • ′ACT10 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,020.00
USD
Quantity
Unit Price
2,500
$0.139
5,000
$0.137
7,500
$0.136
12,500
$0.135
25,000+
$0.133
Product Variant Information section