Manufacturer Part #
2305NZ-1HDCGI8
Five Output 3.3V Clock Buffer, 8-pin SOIC, temp -40 to +85, T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 2305NZ-1HDCGI8 - Technical Attributes
Attributes Table
| Type: | Clock Buffer |
| Input Capacitance: | 7pF |
| Clock Output Frequency - Max: | 133.33MHz |
| Supply Voltage-Nom: | 3V to 3.6V |
| Input Type: | LVCMOS |
| Output Type: | LVCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +165°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount