text.skipToContent text.skipToNavigation

Manufacturer Part #

552G-02ILNT

2.375 to 5.25 V 200 MHz Surface Mount Clock Fanout Buffer - TSSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 552G-02ILNT - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 200MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 2.375V to 5.25V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,975.00
USD
Quantity
Unit Price
2,500+
$3.19
Product Variant Information section