text.skipToContent text.skipToNavigation

Manufacturer Part #

553SDCGI

MIXED SIGNAL

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 553SDCGI - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 5pF
Clock Input Frequency - Max: 200MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 1.71V to 3.465V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
485
Multiple Of:
97
Total
$499.55
USD
Quantity
Unit Price
97
$1.05
291
$1.04
485
$1.03
1,940
$1.02
2,910+
$1.00
Product Variant Information section