text.skipToContent text.skipToNavigation

Manufacturer Part #

5V41065PGG

PCIE G1/2 SYNTHESIZER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5V41065PGG - Technical Attributes
Attributes Table
Type: Synthesizer
Input Capacitance: 7pF
Clock Input Frequency - Max: 25MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
288
Multiple Of:
96
Total
$463.68
USD
Quantity
Unit Price
288
$1.61
576
$1.60
864
$1.59
1,152
$1.58
1,440+
$1.57
Product Variant Information section