Manufacturer Part #
5X2503-000NDGI
5X2503 Series 1.89 V 32.768 kHz MicroClock Programmable Clock Generator - DFN-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Package Style:DFN-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 5X2503-000NDGI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 5X2503-000NDGI - Technical Attributes
Attributes Table
| Type: | Generator |
| Interface Type: | I2C |
| Input Capacitance: | 3pF |
| Clock Output Frequency - Max: | 32.768MHz |
| Supply Voltage-Nom: | 1.71V to 1.89V |
| Output Type: | LVCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | DFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$1.76
300
$1.73
500
$1.72
1,000
$1.71
2,000+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
DFN-12
Mounting Method:
Surface Mount