text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT3807APYG

1:10 CLK DRIVER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74FCT3807APYG - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 4.5pF
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVTTL
Output Type: TTL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
512
Multiple Of:
64
Total
$317.44
USD
Quantity
Unit Price
512
$0.62
1,024
$0.61
1,536
$0.605
2,560
$0.60
5,120+
$0.585
Product Variant Information section