Manufacturer Part #
74FCT3807APYGI8
1:10 CLK DRIVER
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:SSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 74FCT3807APYGI8 - Technical Attributes
Attributes Table
| Type: | Clock Driver |
| Input Capacitance: | 4.5pF |
| Supply Voltage-Nom: | 3V to 3.6V |
| Input Type: | LVTTL |
| Output Type: | TTL |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.645
3,000
$0.635
4,500
$0.63
6,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount