text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT3807AQG8

1:10 CLK DRIVER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74FCT3807AQG8 - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 4.5pF
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVTTL
Output Type: TTL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000
$0.565
6,000+
$0.55
Product Variant Information section